econ connect BLW2X20 SIL Socket 2 rows 20 pins per row 1pc

Image Representative of Range

econ connect BLW2X20 SIL Socket 2 rows 20 pins per row 1pc

MPN
BLW2X20
Brand
econ connect
EAN-13
2050004577655
Order Code
02-7067
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.728
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 428 in stock

econ connect manufactures the BLW2X20 SIL socket, which features 2 rows with 20 pins per row. It is ideal for connecting circuit boards in various electronic applications. This standard socket is suitable for use in both professional and hobbyist projects requiring reliable electrical connections.
Type SIL socket (standard)
Number of Positions 40
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 51.3 x 51.3 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 51.3mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 20
Separable No
Width 51.3mm

Reviews

Be the first to submit a review

Trustpilot