econ connect BLW2X2 SIL Socket 2 rows 2 pins/row 1 piece

Image Representative of Range

econ connect BLW2X2 SIL Socket 2 rows 2 pins/row 1 piece

MPN
BLW2X2
Brand
econ connect
EAN-13
2050004577501
Order Code
02-7066
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The econ connect SIL socket (standard), model BLW2X2, is manufactured by econ connect and features two rows with two pins in each row. This component is typically used for connecting circuit boards in compact electronic designs. Suitable for applications requiring reliable and simple interconnections, it is commonly applied in prototyping and small-scale electronic projects.
Type SIL socket (standard)
Number of Positions 4
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 5.58 x 5.58 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 5.58mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 2
Separable No
Width 5.58mm

Reviews

Be the first to submit a review

Trustpilot