econ connect BLW2X18 SIL Socket 2 Rows 18 Pins per Row

Image Representative of Range

econ connect BLW2X18 SIL Socket 2 Rows 18 Pins per Row

MPN
BLW2X18
Brand
econ connect
EAN-13
2050004577631
Order Code
02-7065
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.498
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

The SIL socket part number BLW2X18 by econ connect features two rows with 18 pins per row, designed for standard receptacle applications. It is commonly used in electronic circuit board connections to facilitate secure and reliable connectivity. Suitable for projects requiring precise pin alignment and robust electrical contact, this component is ideal for prototyping or modular installations.
Type Receptacles (standard)
Number of Positions 36
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 46.22 x 46.22 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 46.22mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 18
Separable No
Width 46.22mm

Reviews

Be the first to submit a review

Trustpilot