econ connect BLW2X17 SIL Socket 2 rows 17 pins per row 1pc standard

Image Representative of Range

econ connect BLW2X17 SIL Socket 2 rows 17 pins per row 1pc standard

MPN
BLW2X17
Brand
econ connect
EAN-13
2050004577624
Order Code
02-7064
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The econ connect SIL socket standard, model BLW2X17, manufactured by econ connect, features 2 rows with 17 pins per row. This socket is designed for secure and reliable electrical connections in electronic circuits. It is typically used in applications requiring compact and efficient socket solutions, such as circuit boards and electronic projects.
Type Receptacles (standard)
Number of Positions 34
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 43.68 x 43.68 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 43.68mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 17
Separable No
Width 43.68mm

Trustpilot