econ connect BLW2X16 SIL Socket 2x16 pins 2 rows standard

Image Representative of Range

econ connect BLW2X16 SIL Socket 2x16 pins 2 rows standard

MPN
BLW2X16
Brand
econ connect
EAN-13
2050004577617
Order Code
02-7063
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.541
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 469 in stock

The econ connect SIL socket BLW2X16 is manufactured by econ connect and features 2 rows with 16 pins per row. This standard receptacle is ideal for electronic connections requiring reliable pin alignment and signal integrity. It is typically used in circuit board assemblies and various electronic projects.
Type Receptacles (standard)
Number of Positions 32
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 41.14 x 41.14 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 41.14mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 16
Separable No
Width 41.14mm

Reviews

Be the first to submit a review

Trustpilot