econ connect BLW2X15 SIL Socket 2 rows 15 pins per row standard 1pc

Image Representative of Range

econ connect BLW2X15 SIL Socket 2 rows 15 pins per row standard 1pc

MPN
BLW2X15
Brand
econ connect
EAN-13
2050004577600
Order Code
02-7062
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 394 in stock

The dual-row econ connect SIL socket, model BLW2X15, features 30 pins in total, distributed as 15 pins per row. This receptacle is typically used for creating reliable and secure electrical connections in various electronic and electrical applications.
Type Receptacles (standard)
Number of Positions 30
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 38.6 x 38.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 38.6mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 15
Separable No
Width 38.6mm

Reviews

Be the first to submit a review

Trustpilot