econ connect BLW2X13 SIL Socket 2 rows 13 pins/row 1pc

Image Representative of Range

econ connect BLW2X13 SIL Socket 2 rows 13 pins/row 1pc

MPN
BLW2X13
Brand
econ connect
EAN-13
2050004577594
Order Code
02-7061
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.487
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

The econ connect SIL socket (standard) has two rows with 13 pins per row, offering reliable connections for circuit board applications. Designed by econ connect, the BLW2X13 model is ideal for use in electronic projects and prototyping where compact, standardised connections are required. This product provides essential interfacing in many consumer electronics and electrical engineering projects.
Type SIL socket (standard)
Number of Positions 26
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 33.52 x 33.52 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 33.52mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 13
Separable No
Width 33.52mm

Reviews

Be the first to submit a review

Trustpilot