econ connect BLW2X12 SIL Socket 2 Rows 12 Pins Standard 1pc

Image Representative of Range

econ connect BLW2X12 SIL Socket 2 Rows 12 Pins Standard 1pc

MPN
BLW2X12
Brand
econ connect
EAN-13
2050004577587
Order Code
02-7060
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.420
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 563 in stock

The econ connect SIL socket BLW2X12, manufactured by econ connect, features two rows with 12 pins each. It is an ideal choice for connecting circuit boards in various electronic applications. The standard receptacle design ensures compatibility and ease of use in assembling electronic systems.
Type Receptacles (standard)
Number of Positions 24
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 30.98 x 30.98 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 30.98mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 12
Separable No
Width 30.98mm

Reviews

Be the first to submit a review

Trustpilot