econ connect BLW2X10 SIL Socket 2 rows 10 pins per row 1pc standard

Image Representative of Range

econ connect BLW2X10 SIL Socket 2 rows 10 pins per row 1pc standard

MPN
BLW2X10
Brand
econ connect
EAN-13
2050004575316
Order Code
02-7059
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

Manufactured by econ connect, the BLW2X10 is a standard SIL socket with 2 rows and 10 pins per row, ideal for reliable connections. It provides sturdy receptacle accommodation, suitable for prototyping and electronic projects. This component is commonly used in labs and workshops for creating temporary circuit layouts.
Type Receptacles (standard)
Number of Positions 20
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 25.9 x 25.9 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 25.9mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 10
Separable No
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot