econ connect BLW1X9 SIL Socket 1 row 9 pins standard 1pc

Image Representative of Range

econ connect BLW1X9 SIL Socket 1 row 9 pins standard 1pc

MPN
BLW1X9
Brand
econ connect
EAN-13
2050004577198
Order Code
02-7058
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


The econ connect SIL socket (standard) with manufacturer number BLW1X9 features a single row with 9 pins per row, providing reliable connectivity. Manufactured by econ connect, it is ideal for various electronic applications requiring standard receptacles. This component is commonly used in prototyping and assembly of electronic circuits.
Type Receptacles (standard)
Number of Positions 9
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 23.36 x 23.36 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 23.36mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 9
Separable No
Width 23.36mm

Trustpilot