econ connect BLW1X8 SIL Socket 1 row 8 pins standard 1pc

Image Representative of Range

econ connect BLW1X8 SIL Socket 1 row 8 pins standard 1pc

MPN
BLW1X8
Brand
econ connect
EAN-13
2050004577181
Order Code
02-7057
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 816 in stock

The econ connect SIL socket, model BLW1X8, is manufactured by econ connect and features a standard, single-row configuration with 8 pins per row. It is commonly used in electronics for making secure and reliable connections on printed circuit boards. Typical applications include use in prototyping and connecting components in various electronic devices.
Type Receptacles (standard)
Number of Positions 8
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 20.82 x 20.82 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 20.82mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 8
Separable No
Width 20.82mm

Reviews

Be the first to submit a review

Trustpilot