econ connect BLW1X7 SIL Socket 1 row 7 pins standard 1pc

Image Representative of Range

econ connect BLW1X7 SIL Socket 1 row 7 pins standard 1pc

MPN
BLW1X7
Brand
econ connect
EAN-13
2050004577174
Order Code
02-7056
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.105
100+ £0.092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 687 in stock

The econ connect SIL socket BLW1X7 features a single row with seven pins, making it suitable for compact and straightforward connections. Manufactured by econ connect, this standard receptacle is ideal for use in various electronic and electrical applications where space-saving and reliable connectivity are required. Typical applications include use in prototyping boards and custom circuitry assemblies.
Type Receptacles (standard)
Number of Positions 7
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 18.28 x 18.28 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 18.28mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 7
Separable No
Width 18.28mm

Reviews

Be the first to submit a review

Trustpilot