econ connect BLW1X6 SIL Socket 1 row 6 pins standard 1pc

Image Representative of Range

econ connect BLW1X6 SIL Socket 1 row 6 pins standard 1pc

MPN
BLW1X6
Brand
econ connect
EAN-13
2050004577167
Order Code
02-7055
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,106 in stock

The econ connect SIL socket (standard) with the part number 02050004577167 features a single row with 6 pins, modelled as BLW1X6, and is ideal for creating reliable electrical connections. Manufactured by econ connect, this compact SIL socket is typically used in electronic prototyping and circuit board assemblies. Its simplistic design aids in connecting various electronic and electrical components efficiently.
Type SIL socket (standard)
Number of Positions 6
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 15.74 x 15.74 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 15.74mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 6
Separable No
Width 15.74mm

Reviews

Be the first to submit a review

Trustpilot