econ connect BLW1X5 SIL Socket 1 row 5 pins standard 1pc

Image Representative of Range

econ connect BLW1X5 SIL Socket 1 row 5 pins standard 1pc

MPN
BLW1X5
Brand
econ connect
EAN-13
2050004576559
Order Code
02-7054
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The econ connect SIL socket BLW1X5 is a standard receptacle featuring one row of five pins. This component is suitable for applications requiring reliable electrical connections in compact electronic designs. Typical uses include circuit board integrations where space efficiency and durability are paramount.
Type Receptacles (standard)
Number of Positions 5
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 13.2 x 13.2 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 13.2mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 5
Separable No
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot