econ connect BLW1X4 SIL Socket 1 row 4 pins standard 1pc

Image Representative of Range

econ connect BLW1X4 SIL Socket 1 row 4 pins standard 1pc

MPN
BLW1X4
Brand
econ connect
EAN-13
2050004575491
Order Code
02-7053
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.133
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 676 in stock

The econ connect SIL socket (BLW1X4) is manufactured by econ connect and includes one row with four pins. It is a standard receptacle, suitable for connecting electronic components securely in various circuit boards. Typical applications include its usage in prototyping and connecting low-power electronic components seamlessly.
Type Receptacles (standard)
Number of Positions 4
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 10.66 x 10.66 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 10.66mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 4
Separable No
Width 10.66mm

Reviews

Be the first to submit a review

Trustpilot