econ connect BLW1X36 SIL Socket 1 Row 36 Pins Standard 1pc

Image Representative of Range

econ connect BLW1X36 SIL Socket 1 Row 36 Pins Standard 1pc

MPN
BLW1X36
Brand
econ connect
EAN-13
2050004577457
Order Code
02-7052
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.667
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The econ connect SIL socket BLW1X36 features 1 row with 36 pins, making it suitable for compact and precise electrical connections. This standard SIL socket is ideal for use in electronic circuit boards where space-saving and reliable connectivity are crucial. Manufactured by econ connect, it is commonly applied in prototyping and small-scale production environments.
Type SIL socket (standard)
Number of Positions 36
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 91.94 x 91.94 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 91.94mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 36
Separable No
Width 91.94mm

Reviews

Be the first to submit a review

Trustpilot