econ connect BLW1X3 SIL Socket 1 row 3 pins standard 1pc

Image Representative of Range

econ connect BLW1X3 SIL Socket 1 row 3 pins standard 1pc

MPN
BLW1X3
Brand
econ connect
EAN-13
2050004577150
Order Code
02-7051
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


The econ connect SIL socket (standard) BLW1X3 features one row with three pins per row, ideal for connecting electronic components. Its compact design makes it suitable for various electronic and prototyping applications. Typical uses include circuit board connections and test setups.
Type SIL socket (standard)
Number of Positions 3
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 8.12 x 8.12 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 8.12mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 3
Separable No
Width 8.12mm

Trustpilot