econ connect BLW1X24 SIL Socket 1 row 24 pins standard 1pc

Image Representative of Range

econ connect BLW1X24 SIL Socket 1 row 24 pins standard 1pc

MPN
BLW1X24
Brand
econ connect
EAN-13
2050004577334
Order Code
02-7050
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


The econ connect SIL socket model BLW1X24 features a single row with 24 pins, making it suitable for compact and precise electronic connections. Manufactured by econ connect, this standard receptacle is commonly used for circuit board applications requiring reliable and consistent signal transmission. Ideal for use in both commercial and educational electronic projects, the socket ensures stable connections in various assemblies.
Type Receptacles (standard)
Number of Positions 24
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 61.46 x 61.46 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 61.46mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 24
Separable No
Width 61.46mm

Trustpilot