econ connect BLW1X21 SIL Socket 1 Row 21 Pins Standard 1pc.

Image Representative of Range

econ connect BLW1X21 SIL Socket 1 Row 21 Pins Standard 1pc.

MPN
BLW1X21
Brand
econ connect
EAN-13
2050004577303
Order Code
02-7049
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


The econ connect SIL socket BLW1X21 features a single row with 21 pins and is recognised for its standard receptacle design. Manufactured by econ connect, this socket is typically utilised in electronic circuit boards for reliable and efficient electrical connections. It is well-suited for applications requiring precise alignment and robust connectivity between components.
Type Receptacles (standard)
Number of Positions 21
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 53.84 x 53.84 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 53.84mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 21
Separable No
Width 53.84mm

Trustpilot