econ connect BLW1X20 SIL Socket 1 Row 20 Pins Standard 1pc

Image Representative of Range

econ connect BLW1X20 SIL Socket 1 Row 20 Pins Standard 1pc

MPN
BLW1X20
Brand
econ connect
EAN-13
2050004575422
Order Code
02-7048
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.493
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The econ connect SIL socket BLW1X20 features a single row with 20 pins, making it suitable for standard receptacles. Manufactured by econ connect, this component is ideal for use in electronic projects requiring reliable electrical connectivity. Typical applications include connecting circuit boards and facilitating prototyping tasks.
Type Receptacles (standard)
Number of Positions 20
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 51.3 x 51.3 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 51.3mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 20
Separable No
Width 51.3mm

Reviews

Be the first to submit a review

Trustpilot