econ connect BLW1X2 SIL Socket 1 row x 2 pins standard 1pc

Image Representative of Range

econ connect BLW1X2 SIL Socket 1 row x 2 pins standard 1pc

MPN
BLW1X2
Brand
econ connect
EAN-13
2050004577143
Order Code
02-7047
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

The econ connect SIL socket (standard) features a single row with two pins, making it suitable for compact connection needs. This component, model BLW1X2, is typically used in circuit prototyping and development projects. Its streamlined design allows for easy integration into various electronic applications.
Type SIL socket (standard)
Number of Positions 2
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 5.58 x 5.58 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 5.58mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 2
Separable No
Width 5.58mm

Reviews

Be the first to submit a review

Trustpilot