econ connect BLW1X16 SIL Socket 1x16 standard 16 pins per row

Image Representative of Range

econ connect BLW1X16 SIL Socket 1x16 standard 16 pins per row

MPN
BLW1X16
Brand
econ connect
EAN-13
2050004577266
Order Code
02-7046
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


The econ connect SIL Socket (standard) No. of rows: 1 Pins per row: 16 BLW1X16 features a single row of 16 pins for efficient and straightforward connections. This receptacle is suitable for use in applications requiring robust electrical connections, such as prototyping and electronic circuit boards. Manufactured by econ connect, it is used for standard interfacing tasks in various electronic projects.
Type Receptacles (standard)
Number of Positions 16
Pitch 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 41.14 x 41.14 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 41.14mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 16
Separable No
Width 41.14mm

Trustpilot