econ connect BLW1X15 SIL Socket 1 Row 15 Pins Standard 1pc

Image Representative of Range

econ connect BLW1X15 SIL Socket 1 Row 15 Pins Standard 1pc

MPN
BLW1X15
Brand
econ connect
EAN-13
2050004577259
Order Code
02-7045
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.280
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The econ connect SIL socket BLW1X15 features a single row of 15 pins, branded by econ connect. This standard receptacle is typically used in electronic applications for connecting circuit boards or components. Ideal for projects requiring compact and reliable electrical connections.
Type Receptacles (standard)
Number of Positions 15
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 38.6 x 38.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 38.6mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 15
Separable No
Width 38.6mm

Reviews

Be the first to submit a review

Trustpilot