econ connect BLW1X14 SIL Socket 1 row 14 pins standard 1pc

Image Representative of Range

econ connect BLW1X14 SIL Socket 1 row 14 pins standard 1pc

MPN
BLW1X14
Brand
econ connect
EAN-13
2050004577242
Order Code
02-7044
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.268
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

The econ connect SIL socket, model BLW1X14, is manufactured by econ connect and features a single row with 14 pins. It is ideal for use in standard receptacle applications, providing reliable connectivity in electronic circuits. Typical applications include prototyping, circuit testing, and other electronic projects where secure pin connections are necessary.
Type Receptacles (standard)
Number of Positions 14
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 36.06 x 36.06 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 36.06mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 14
Separable No
Width 36.06mm

Reviews

Be the first to submit a review

Trustpilot