econ connect BLW1X11 SIL Socket 1 row 11 pins standard type

Image Representative of Range

econ connect BLW1X11 SIL Socket 1 row 11 pins standard type

MPN
BLW1X11
Brand
econ connect
EAN-13
2050004577211
Order Code
02-7043
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


The econ connect SIL socket (standard), with product code BLW1X11, features a single row of 11 pins. Manufactured by econ connect, it is designed for standard connectivity applications. This socket is typically used in electronic circuit prototyping and custom connector solutions.
Type SIL socket (standard)
Number of Positions 11
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 28.44 x 28.44 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 28.44mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 11
Separable No
Width 28.44mm

Trustpilot