econ connect BLW1X10 SIL Socket 1 row 10 pins standard 1pc

Image Representative of Range

econ connect BLW1X10 SIL Socket 1 row 10 pins standard 1pc

MPN
BLW1X10
Brand
econ connect
EAN-13
2050004577204
Order Code
02-7042
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 689 in stock

The econ connect SIL socket (standard) with product number 1492358 features a single row and 10 pins per row, making it suitable for various electronic projects. Manufactured by econ connect, this BLW1X10 component is designed for efficient signal routing and connectivity in circuit boards. It is typically used in prototyping, testing, or as a connection interface in electronic devices.
Type SIL socket (standard)
Number of Positions 10
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 25.9 x 25.9 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 25.9mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 10
Separable No
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot