econ connect BLG2X9 SIL Socket 2 rows 9 pins per row 1pc

Image Representative of Range

econ connect BLG2X9 SIL Socket 2 rows 9 pins per row 1pc

MPN
BLG2X9
Brand
econ connect
EAN-13
2050004576627
Order Code
02-7041
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The econ connect SIL socket (standard) features two rows with 9 pins per row, model BLG2X9. Manufactured by econ connect, this socket is ideal for prototyping and connecting printed circuit boards. Its durable design makes it suitable for electronics and communication applications.
Type SIL socket (standard)
Number of Positions 18
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 23.36 x 23.36 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 23.36mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 9
Separable No
Width 23.36mm

Reviews

Be the first to submit a review

Trustpilot