econ connect BLG2X8 SIL Socket 2 rows 8 pins per row standard 1pc

Image Representative of Range

econ connect BLG2X8 SIL Socket 2 rows 8 pins per row standard 1pc

MPN
BLG2X8
Brand
econ connect
EAN-13
2050004576610
Order Code
02-7040
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The econ connect SIL socket (standard) by econ connect features two rows with eight pins per row, model BLG2X8. This socket is designed for reliable connections in electronic circuits, making it useful in prototyping and assembly of PCBs. Its standard configuration allows for easy integration into a variety of electronic projects.
Type SIL socket (standard)
Number of Positions 16
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 20.82 x 20.82 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 20.82mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 8
Separable No
Width 20.82mm

Trustpilot