econ connect BLG2X7 SIL Socket 2 rows 7 pins per row standard 1pc

Image Representative of Range

econ connect BLG2X7 SIL Socket 2 rows 7 pins per row standard 1pc

MPN
BLG2X7
Brand
econ connect
EAN-13
2050004576603
Order Code
02-7039
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

econ connect's BLG2X7 is a standard SIL socket with two rows and seven pins per row, ideal for efficient circuit connections. This socket facilitates reliable and secure connections in electronic projects, offering compatibility with various electronic components. Common applications include use in prototyping, circuit assembly, and repair tasks.
Type SIL socket (standard)
Number of Positions 14
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 18.28 x 18.28 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 18.28mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 7
Separable No
Width 18.28mm

Reviews

Be the first to submit a review

Trustpilot