econ connect BLG2X6 SIL Socket 2 rows x 6 pins standard 1pc

Image Representative of Range

econ connect BLG2X6 SIL Socket 2 rows x 6 pins standard 1pc

MPN
BLG2X6
Brand
econ connect
EAN-13
2050004576597
Order Code
02-7038
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.183
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

The econ connect SIL socket (standard) is manufactured by econ connect and features a dual-row configuration with 6 pins per row. It is ideal for various electronic applications where compact connectivity solutions are needed. This component is commonly used in prototyping and circuit board projects.
Type SIL socket (standard)
Number of Positions 12
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 15.74 x 15.74 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 15.74mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 6
Separable No
Width 15.74mm

Reviews

Be the first to submit a review

Trustpilot