econ connect BLG2X5 SIL Socket 2 rows 5 pins per row standard 1pc

Image Representative of Range

econ connect BLG2X5 SIL Socket 2 rows 5 pins per row standard 1pc

MPN
BLG2X5
Brand
econ connect
EAN-13
2050004576566
Order Code
02-7037
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 641 in stock

The econ connect SIL socket BLG2X5, manufactured by econ connect, features a standard design with 2 rows and 5 pins per row. This receptacle is suitable for creating secure connections in electronic and electrical applications. It is commonly used in projects requiring reliable multi-pin connectivity.
Type Receptacles (standard)
Number of Positions 10
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 13.2 x 13.2 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 13.2mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 5
Separable No
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot