econ connect BLG2X40 SIL Socket 2 Rows 40 Pins per Row

Image Representative of Range

econ connect BLG2X40 SIL Socket 2 Rows 40 Pins per Row

MPN
BLG2X40
Brand
econ connect
EAN-13
2050004576528
Order Code
02-7036
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The econ connect SIL socket (standard) model BLG2X40 features 2 rows with 40 pins per row, making it suitable for high-density electronic applications. Manufactured by econ connect, this component is ideal for connecting circuit boards and ensuring reliable electrical connections. It is typically used in prototyping, development, and electronic projects requiring secure multi-pin connectivity.
Type SIL socket (standard)
Number of Positions 80
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 102.1 x 102.1 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 102.1mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 40
Separable No
Width 102.1mm

Trustpilot