econ connect BLG2X4 SIL Socket 2 rows of 4 pins each standard 1pc

Image Representative of Range

econ connect BLG2X4 SIL Socket 2 rows of 4 pins each standard 1pc

MPN
BLG2X4
Brand
econ connect
EAN-13
2050004576504
Order Code
02-7035
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 341 in stock

The econ connect SIL socket by econ connect features a dual-row configuration with 4 pins per row, designated as BLG2X4. This receptacle is commonly used in electronic circuits to connect components, facilitating easy and reliable connections. It is ideal for applications requiring a straightforward and efficient socket for integrating electronic parts.
Type Receptacles (standard)
Number of Positions 8
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 10.66 x 10.66 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 10.66mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 4
Separable No
Width 10.66mm

Reviews

Be the first to submit a review

Trustpilot