econ connect BLG2X38 SIL Socket 2 rows 38 pins/row 1pc

Image Representative of Range

econ connect BLG2X38 SIL Socket 2 rows 38 pins/row 1pc

MPN
BLG2X38
Brand
econ connect
EAN-13
2050004577129
Order Code
02-7034
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


The econ connect SIL socket is designed with 2 rows and 38 pins per row, making it suitable for various electronic connections. Manufactured by econ connect, this BLG2X38 receptacle is ideal for use in circuit boards and electronic devices requiring reliable interfacing. Typically, it is used in electrical and electronic engineering applications to facilitate secure and efficient connections.
Type Receptacles (standard)
Number of Positions 76
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 97.02 x 97.02 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 97.02mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 38
Separable No
Width 97.02mm

Trustpilot