econ connect BLG2X36 SIL Socket 2 Rows 36 Pins/Row 1pc

Image Representative of Range

econ connect BLG2X36 SIL Socket 2 Rows 36 Pins/Row 1pc

MPN
BLG2X36
Brand
econ connect
EAN-13
2050004577105
Order Code
02-7033
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

The SIL socket BLG2X36 by econ connect features two rows with 36 pins per row. It is typically used in electronic applications for secure and reliable connections between components. This standard receptacle is suitable for prototyping, test equipment, and circuit boards.
Type Receptacles (standard)
Number of Positions 72
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 91.94 x 91.94 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 91.94mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 36
Separable No
Width 91.94mm

Reviews

Be the first to submit a review

Trustpilot