econ connect BLG2X35 SIL Socket 2 rows 35 pins/row 1pc

Image Representative of Range

econ connect BLG2X35 SIL Socket 2 rows 35 pins/row 1pc

MPN
BLG2X35
Brand
econ connect
EAN-13
2050004577099
Order Code
02-7032
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The econ connect SIL socket (standard) BLG2X35 features two rows with 35 pins each, making it suitable for high-density connections. Manufactured by econ connect, this socket is designed for reliable and efficient electrical interconnections in electronic circuits. Typical applications include use in prototyping, PCBs, and as an interface for connecting components in various electronic devices.
Type SIL socket (standard)
Number of Positions 70
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 89.4 x 89.4 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 89.4mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 35
Separable No
Width 89.4mm

Trustpilot