econ connect BLG2X34 SIL Socket 2x34 Pin rows standard 1pc

Image Representative of Range

econ connect BLG2X34 SIL Socket 2x34 Pin rows standard 1pc

MPN
BLG2X34
Brand
econ connect
EAN-13
2050004577082
Order Code
02-7031
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.438
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

The econ connect SIL socket BLG2X34, manufactured by econ connect, features two rows of 34 pins each, offering reliable connectivity. This standard receptacle is commonly used for electronic and electrical applications requiring robust and efficient pin connections. Its design is suitable for use in complex circuitry and prototyping.
Type Receptacles (standard)
Number of Positions 68
Pitch 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 86.86 x 86.86 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 86.86mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 34
Separable No
Width 86.86mm

Reviews

Be the first to submit a review

Trustpilot