econ connect BLG2X30 SIL Socket standard 2 rows 30 pins per row 1pc

Image Representative of Range

econ connect BLG2X30 SIL Socket standard 2 rows 30 pins per row 1pc

MPN
BLG2X30
Brand
econ connect
EAN-13
2050004577044
Order Code
02-7030
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The econ connect SIL socket BLG2X30, manufactured by econ connect, features two rows with 30 pins per row. This standard receptacle is ideal for connecting circuits on printed circuit boards, providing a reliable interface for electronic components. It is commonly used in applications requiring secure and efficient electrical connections in a compact form factor.
Type Receptacles (standard)
Number of Positions 60
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 76.7 x 76.7 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 76.7mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 30
Separable No
Width 76.7mm

Reviews

Be the first to submit a review

Trustpilot