econ connect BLG2X3 SIL Socket 2-row 3 pins per row 1pc standard

Image Representative of Range

econ connect BLG2X3 SIL Socket 2-row 3 pins per row 1pc standard

MPN
BLG2X3
Brand
econ connect
EAN-13
2050004575477
Order Code
02-7029
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,097 in stock

The econ connect SIL socket, model BLG2X3, is manufactured by econ connect and features two rows with three pins per row, suitable for standard receptacle applications. This component facilitates reliable electrical connections in electronic assemblies and circuit boards. It is ideal for use in various electronic projects and prototyping environments where compact and efficient socket solutions are required.
Type Receptacles (standard)
Number of Positions 6
Pitch 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 8.12 x 8.12 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 8.12mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 3
Separable No
Width 8.12mm

Reviews

Be the first to submit a review

Trustpilot