econ connect BLG2X27 SIL Socket 2 rows 27 pins per row 1pc

Image Representative of Range

econ connect BLG2X27 SIL Socket 2 rows 27 pins per row 1pc

MPN
BLG2X27
Brand
econ connect
EAN-13
2050004577013
Order Code
02-7028
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


The econ connect SIL socket BLG2X27, manufactured by econ connect, features two rows of 27 pins each. Known for its durable design and reliable connection capabilities, it is commonly used in electronics and computing applications. This receptacle is ideal for projects requiring compact and efficient interconnections.
Type Receptacles (standard)
Number of Positions 54
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 69.08 x 69.08 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 69.08mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 27
Separable No
Width 69.08mm

Trustpilot