econ connect BLG2X26 SIL Socket 2 rows x 26 pins standard 1pc

Image Representative of Range

econ connect BLG2X26 SIL Socket 2 rows x 26 pins standard 1pc

MPN
BLG2X26
Brand
econ connect
EAN-13
2050004577006
Order Code
02-7027
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.618
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 564 in stock

The econ connect SIL socket, manufactured by econ connect, features two rows of 26 pins each, making it a versatile component for various electronic connectivity needs. It is known for its reliability in providing standard receptacle connectivity. Typical applications include use in circuit boards and other electronic assemblies requiring secure and precise connections.
Type Receptacles (standard)
Number of Positions 52
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 66.54 x 66.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 66.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 26
Separable No
Width 66.54mm

Reviews

Be the first to submit a review

Trustpilot