econ connect BLG2X25 SIL Socket 2 Rows 25 Pins/Row Standard

Image Representative of Range

econ connect BLG2X25 SIL Socket 2 Rows 25 Pins/Row Standard

MPN
BLG2X25
Brand
econ connect
EAN-13
2050004575460
Order Code
02-7026
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The econ connect SIL socket (standard) BLG2X25, manufactured by econ connect, features two rows of 25 pins each. It is typically used for connecting circuit boards in electronic projects or applications. The socket is ideal for creating reliable and reusable connections in prototype or modular electronics systems.
Type SIL socket (standard)
Number of Positions 50
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 64 x 64 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 64mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 25
Separable No
Width 64mm

Reviews

Be the first to submit a review

Trustpilot