econ connect BLG2X24 SIL Socket 2 rows 24 pins per row 1pc

Image Representative of Range

econ connect BLG2X24 SIL Socket 2 rows 24 pins per row 1pc

MPN
BLG2X24
Brand
econ connect
EAN-13
2050004575453
Order Code
02-7025
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

The econ connect BLG2X24 SIL socket features two rows with 24 pins each, providing secure electrical connections. It has a current rating of 3 A and an insulation resistance of 1000 MO minimum. The socket operates within a temperature range of -40 °C to +105 °C. Its housing is made from PBT UL94V-0, and the contacts are crafted from copper alloy with a gold flash finish. It can withstand a dielectric voltage of 1000 V AC and has a contact resistance of 20 mO maximum.
Type Receptacles (standard)
Number of Positions 48
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 61.46 x 61.46 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 61.46mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 24
Separable No
Width 61.46mm

Reviews

Be the first to submit a review

Trustpilot