econ connect BLG2X23 SIL Socket 2 rows 23 pins standard 1pc

Image Representative of Range

econ connect BLG2X23 SIL Socket 2 rows 23 pins standard 1pc

MPN
BLG2X23
Brand
econ connect
EAN-13
2050004576993
Order Code
02-7024
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


The econ connect SIL socket, model BLG2X23, is manufactured by econ connect and features 2 rows with 23 pins per row. It is a standard receptacle ideal for connecting electronic components in various circuits. Commonly used in prototyping and testing environments, this socket ensures reliable connections in electronic assemblies.
Type Receptacles (standard)
Number of Positions 46
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 58.92 x 58.92 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 58.92mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 23
Separable No
Width 58.92mm

Trustpilot