econ connect BLG2X22 SIL Socket 2 rows 22 pins per row 1pc standard

Image Representative of Range

econ connect BLG2X22 SIL Socket 2 rows 22 pins per row 1pc standard

MPN
BLG2X22
Brand
econ connect
EAN-13
2050004576986
Order Code
02-7023
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


The econ connect SIL socket (standard) by econ connect features two rows with 22 pins each, making it a 44-pin receptacle. This component is typically used for connecting printed circuit boards (PCBs) in electronic projects. Its high reliability and durability make it ideal for various industrial and commercial applications.
Type Receptacles (standard)
Number of Positions 44
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 56.38 x 56.38 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 56.38mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 22
Separable No
Width 56.38mm

Trustpilot