econ connect BLG2X21 SIL Socket 2 rows 21 pins standard 1pc

Image Representative of Range

econ connect BLG2X21 SIL Socket 2 rows 21 pins standard 1pc

MPN
BLG2X21
Brand
econ connect
EAN-13
2050004576979
Order Code
02-7022
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.639
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

The econ connect SIL socket (standard) model BLG2X21 features two rows of 21 pins each, designed for effective connection in various electronic applications. Manufactured by econ connect, this socket is ideal for use in electronics assemblies where reliable and straightforward connections are required. It is commonly used in prototyping and development circuits, providing a dependable interface between components.
Type SIL socket (standard)
Number of Positions 42
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 53.84 x 53.84 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 53.84mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 21
Separable No
Width 53.84mm

Reviews

Be the first to submit a review

Trustpilot