econ connect BLG2X20 SIL Socket 2 Rows 20 Pins per Row 1pc

Image Representative of Range

econ connect BLG2X20 SIL Socket 2 Rows 20 Pins per Row 1pc

MPN
BLG2X20
Brand
econ connect
EAN-13
2050004575439
Order Code
02-7021
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.608
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 745 in stock

The econ connect SIL socket (standard) model BLG2X20 features 2 rows of 20 pins each. Manufactured by econ connect, this socket is typically used for efficient and reliable electrical connections in electronic circuits. It is ideal for applications requiring organised pin configurations, such as in prototyping and circuit board assembly.
Type SIL socket (standard)
Number of Positions 40
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 51.3 x 51.3 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 51.3mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 20
Separable No
Width 51.3mm

Reviews

Be the first to submit a review

Trustpilot