econ connect BLG2X2 SIL Socket standard 2x2 rows 2 pins per row 1pc

Image Representative of Range

econ connect BLG2X2 SIL Socket standard 2x2 rows 2 pins per row 1pc

MPN
BLG2X2
Brand
econ connect
EAN-13
2050004576924
Order Code
02-7020
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 852 in stock

The econ connect SIL socket BLG2X2, manufactured by econ connect, features two rows with two pins per row and is designed for standard receptacle connections. This component is ideal for applications requiring compact and reliable connections in electronic circuits. Typically, it is used in prototyping and electronic projects where standard connectivity is essential.
Type Receptacles (standard)
Number of Positions 4
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 5.58 x 5.58 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 5.58mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 2
Separable No
Width 5.58mm

Reviews

Be the first to submit a review

Trustpilot