econ connect BLG2X19 SIL Socket 2 rows 19 pins 1pc standard

Image Representative of Range

econ connect BLG2X19 SIL Socket 2 rows 19 pins 1pc standard

MPN
BLG2X19
Brand
econ connect
EAN-13
2050004576962
Order Code
02-7019
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.578
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 828 in stock

The econ connect SIL socket BLG2X19, manufactured by econ connect, features a dual-row arrangement with 19 pins per row, making it suitable for compact and reliable electrical connections. It is ideal for use in electronics projects that require robust and standardised connectivity solutions. Typical applications include circuit board connections and electronic device assembly.
Type Receptacles (standard)
Number of Positions 38
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 48.76 x 48.76 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 48.76mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 19
Separable No
Width 48.76mm

Reviews

Be the first to submit a review

Trustpilot