econ connect BLG2X18 SIL Socket 2 Rows 18 Pins/Row

Image Representative of Range

econ connect BLG2X18 SIL Socket 2 Rows 18 Pins/Row

MPN
BLG2X18
Brand
econ connect
EAN-13
2050004576955
Order Code
02-7018
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.539
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

The econ connect SIL socket, model number BLG2X18, is a standard receptacle featuring two rows and 18 pins per row. Manufactured by econ connect, this component is typically used in electronic applications requiring reliable connections, such as circuit boards and control systems. Its robust design ensures dependable performance in various environments.
Type Receptacles (standard)
Number of Positions 36
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 46.22 x 46.22 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 46.22mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 18
Separable No
Width 46.22mm

Reviews

Be the first to submit a review

Trustpilot